Motrona DZ Series Monitoring Module, Universal Input, Analogue Output, 30V Supply, EN IEC 63000

Subtotal (1 unit)*

PHP38,586.43

(exc. VAT)

PHP43,216.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,586.43

*price indicative

RS Stock No.:
719-381
Mfr. Part No.:
DZ220/RL
Manufacturer:
Motrona
Find similar products by selecting one or more attributes.
Select all

Brand

Motrona

Product Type

Monitoring Module

Input Signal Type

Universal

Output Signal Type

Analogue

Input Range

18 → 30 V

Supply Voltage

30V

Hazardous Area Certification

EN IEC 63000

Mount Type

DIN Rail

Terminal Type

Screw Terminal

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

IP Rating

IP20

Standards/Approvals

RoHS

Series

DZ

COO (Country of Origin):
DE
The Motrona Multifunctional Monitor provides precise monitoring and control for displacement measurement systems. Designed for compatibility with absolute displacement transducers and magnetostrictive sensors, it delivers reliable signal processing and accurate output management.

Compatible with absolute displacement transducers and magnetostrictive sensors

4 control outputs for versatile system integration

16 bit analogue output for accurate signal transmission

Start stop Interface for controlled measurement operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy