Motrona IX Series Indicator, 30V Supply, EN IEC 63000

Subtotal (1 unit)*

PHP39,933.74

(exc. VAT)

PHP44,725.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,933.74

*price indicative

RS Stock No.:
719-390
Mfr. Part No.:
IX355
Manufacturer:
Motrona
Find similar products by selecting one or more attributes.
Select all

Brand

Motrona

Product Type

Indicator

Input Range

18 → 30 V

Supply Voltage

30V

Hazardous Area Certification

EN IEC 63000

Mount Type

Panel

Maximum Operating Temperature

60°C

Terminal Type

Screw Terminal

Minimum Operating Temperature

-20°C

IP Rating

IP20, IP65

Standards/Approvals

RoHS

Series

IX

COO (Country of Origin):
DE
The Motrona Indicator provides clear Visual monitoring for industrial measurement systems with a bright high contrast display for improved readability. Designed for simple operation it allows intuitive configuration through a touchscreen Interface and plain text menus.

Bright high contrast display with event dependent colour variations

7 segment display emulation with icons and units

Intuitive parameterisation using plain text and touchscreen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy