Ruland Shaft Collar, One Piece, Clamp, OD 73 mm OD, W 19mm, Steel
- RS Stock No.:
- 593-615
- Mfr. Part No.:
- MCL-45-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP8,656.98
(exc. VAT)
PHP9,695.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,656.98 |
*price indicative
- RS Stock No.:
- 593-615
- Mfr. Part No.:
- MCL-45-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 45mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 73mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Non-Plated, Bright | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 45mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 73mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Non-Plated, Bright | ||
Series MCL | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar is engineered for precision and versatility in a wide range of applications. Designed with a 45mm bore and constructed from high-quality 303 stainless steel, the collar ensures exceptional durability while maintaining a refined, burr-free finish. The clamp style allows for easy installation and adjustment without marring the shaft, making it perfect for tasks that require precise alignment and positioning. Whether used for guiding, spacing, or mounting components, this shaft collar offers reliable performance and alignment across various industries. Its robust design is complemented by a proprietary treatment to prevent galling, further enhancing its resilience against operational stresses. Proudly manufactured in the USA, it is RoHS3 and REACH compliant, ensuring adherence to environmental standards while delivering on quality and performance.
Manufactured from select North American solid bar stock for superior quality
Proprietary processes ensure consistent holding power and fit
Easy installation with a simple torque application
Indefinitely adjustable for varied application needs
Lightweight design does not add unnecessary bulk to your setup
Related links
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, 316 Stainless Steel
- Ruland Collar Clamp Screw W 19mm, Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Carbon Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Collar Clamp Screw W 19mm, Stainless Steel
