Ruland Shaft Collar, One Piece, Clamp, OD 73 mm OD, W 19mm, Steel
- RS Stock No.:
- 593-286
- Mfr. Part No.:
- MCL-42-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP8,854.40
(exc. VAT)
PHP9,916.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,854.40 |
*price indicative
- RS Stock No.:
- 593-286
- Mfr. Part No.:
- MCL-42-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 42mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 73mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Bright, Non-Plated | |
| Series | MCL | |
| Standards/Approvals | DIN 91 1.9, RoHS, REACH | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 42mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 73mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Bright, Non-Plated | ||
Series MCL | ||
Standards/Approvals DIN 91 1.9, RoHS, REACH | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Premium one-piece shaft collar meticulously crafted from 303 stainless steel, offering unparalleled durability and reliable performance. Designed for a wide range of applications, its clamp style ensures that shaft integrity is maintained without the risk of marring. Key dimensions like the 42mm bore, 73mm outer diameter, and 19mm width make it a versatile choice for spacing, stopping, and aligning components seamlessly. Enhanced with proprietary production processes, this shaft collar not only guarantees superior fit and holding power but also meets rigorous industry standards. Committed to quality, the product is RoHS3 and REACH compliant, reflecting Ruland's dedication to responsible manufacturing practices. With its exceptional corrosion resistance and a bright finish, the MCL-42-SS serves as a reliable partner in any mechanical assembly or equipment manufacturers toolkit.
Independently adjustable design allows for easy repositioning
Forged screws ensure maximum holding capability and reliability
The clamp style offers a gentle grip without damaging the shaft
Manufactured under strict controls for consistent quality assurance
Corrosion-resistant materials extend the life of the product
Compact and lightweight design facilitates effortless installation
Related links
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Collar Clamp Screw W 19mm, Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Aluminium
