Ruland Shaft Collar, One Piece, Clamp, OD 103 mm OD, W 19mm, Steel
- RS Stock No.:
- 593-558
- Mfr. Part No.:
- MCL-75-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP18,693.15
(exc. VAT)
PHP20,936.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,693.15 |
*price indicative
- RS Stock No.:
- 593-558
- Mfr. Part No.:
- MCL-75-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 75mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 103mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Bright, Non-Plated | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 75mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 103mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Bright, Non-Plated | ||
Series MCL | ||
Bore Type Clamp Style | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered one-piece shaft collar designed for ultimate performance in various applications. Crafted from robust 303 stainless steel, it guarantees longevity and exceptional corrosion resistance. The collar features a clamp style that ensures easy installation and adjustment, empowering users to achieve precise alignment without marring the shaft. With an outer diameter of 103mm and a width of 19mm, this collar excels in maintaining strict tolerances, making it ideal for guiding, spacing, and securing components effectively. By adhering to the highest manufacturing standards, this product ensures superior fit and reliability even under demanding conditions, making it a vital component for equipment manufacturers.
Easy to remove and infinitely adjustable design
Maintains high levels of perpendicularity for accurate component alignment
Manufactured using solid bar stock for superior strength
Features forged screws for maximum holding power
Stainless steel hardware undergoes a proprietary treatment for added durability
Related links
- Ruland Shaft Collar Clamp W 19mm, Carbon Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Collar Clamp Screw W 19mm, Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Steel
