Ruland Shaft Collar, Two Piece, Clamp, OD 103 mm OD, W 19mm, Aluminium
- RS Stock No.:
- 615-505
- Mfr. Part No.:
- MSP-75-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP10,067.83
(exc. VAT)
PHP11,275.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,067.83 |
*price indicative
- RS Stock No.:
- 615-505
- Mfr. Part No.:
- MSP-75-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 75mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 103mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Non-Plated, Bright | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach, Forged screws test beyond DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 75mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 103mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Non-Plated, Bright | ||
Series MSP | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach, Forged screws test beyond DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Robust construction enhances durability under stress
Lightweight design allows for easy handling and installation
Suitable for a wide range of applications and environments
Accurately transmits torque to minimise power loss
Facilitates smooth operation with reduced vibration
Designed to accommodate shaft misalignment for flexibility
Ease of integration into existing systems ensures quick upgrades
Related links
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Carbon Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Aluminium
