Ruland Shaft Collar, Two Piece, Clamp, OD 88 mm OD, W 19mm, Aluminium
- RS Stock No.:
- 613-999
- Mfr. Part No.:
- MSP-60-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP6,688.30
(exc. VAT)
PHP7,490.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,688.30 |
*price indicative
- RS Stock No.:
- 613-999
- Mfr. Part No.:
- MSP-60-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 60mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 88mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | RoHS, REACH, DIN 91 1.9 | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 60mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 88mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals RoHS, REACH, DIN 91 1.9 | ||
Series MSP | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Manufactured with high quality materials for enhanced longevity
Engineered for precise fitment ensuring effective performance
Designed to optimise the efficiency of moving parts in assemblies
Allows for easy integration into existing setups with minimal adjustments
Provides consistent reliability across a range of operational conditions
Related links
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Aluminium
