Ruland Shaft Collar, One Piece, Clamp, OD 73 mm OD, W 19mm, 316 Stainless Steel
- RS Stock No.:
- 614-470
- Mfr. Part No.:
- MCL-45-ST
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP14,219.38
(exc. VAT)
PHP15,925.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,219.38 |
*price indicative
- RS Stock No.:
- 614-470
- Mfr. Part No.:
- MCL-45-ST
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 45mm | |
| One/Two Piece | One Piece | |
| Material | 316 Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 73mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Bright | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach | |
| Series | MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 45mm | ||
One/Two Piece One Piece | ||
Material 316 Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 73mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Bright | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach | ||
Series MCL | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Designed for high precision and reliable performance
Offers a sleek and compact profile for easy integration
Constructed with durable materials for maximum longevity
Minimises maintenance requirements with robust engineering
Compatible with a variety of applications across different sectors
Promotes efficiency through its intuitive design
Facilitates quick installation to reduce operational downtime
Related links
- Ruland Shaft Collar Clamp W 19mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Carbon Steel
- Ruland Shaft Collar Clamp W 19mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Collar Clamp Screw W 19mm, Stainless Steel
