Ruland Shaft Collar, One Piece, Clamp, OD 73 mm OD, W 19mm, Aluminium
- RS Stock No.:
- 615-267
- Mfr. Part No.:
- MCL-45-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP4,344.32
(exc. VAT)
PHP4,865.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,344.32 |
*price indicative
- RS Stock No.:
- 615-267
- Mfr. Part No.:
- MCL-45-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 45mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 73mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Anodised | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Standards/Approvals | REACH, ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 45mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 73mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Anodised | ||
Series MCL | ||
Bore Type Clamp Style | ||
Standards/Approvals REACH, ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Minimises backlash for improved accuracy in motion control
Facilitates easy alignment adjustments with tolerance for misalignment
Constructed from high strength materials for enhanced durability
Designed to handle high torque requirements effectively
Features a compact design suitable for space constrained applications
Offers a straightforward installation process without the need for special tools
Ideal for applications in industries such as robotics and automation
Provides consistent performance over a long lifespan
Related links
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Collar Clamp Screw W 19mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Carbon Steel
- Ruland Shaft Collar Clamp W 19mm, 316 Stainless Steel
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
