Ruland Shaft Collar, One Piece, Clamp, OD 73 mm OD, W 19mm, Carbon Steel
- RS Stock No.:
- 592-891
- Mfr. Part No.:
- MCL-45-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,391.47
(exc. VAT)
PHP2,678.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,391.47 |
*price indicative
- RS Stock No.:
- 592-891
- Mfr. Part No.:
- MCL-45-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 45mm | |
| One/Two Piece | One Piece | |
| Material | Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 73mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Black Oxide | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 45mm | ||
One/Two Piece One Piece | ||
Material Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 73mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Black Oxide | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Series MCL | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered one-piece shaft collar, crafted from high-quality lead-free steel and designed to meet stringent performance standards. This versatile component is essential for guiding, spacing, and aligning various machine elements, ensuring optimal efficiency in operation. It features a clamp-style design that guarantees secure fitting without damaging the shaft, making it easy to adjust and reposition as required. With its robust construction and fine burr-free finish, it not only enhances functionality but also extends the lifespan of your applications. Ideal for use in challenging environments, the MCL-45-F is compliant with RoHS3 and REACH regulations, emphasizing a commitment to safety and environmental responsibility. Manufactured in the USA, you can trust that this product reflects the highest standards in engineering excellence.
Clamp-style design prevents shaft damage during installation
Indefinitely adjustable for precise positioning
Manufactured from solid bar stock for enhanced durability
Superior fit and finish ensure optimal performance
Forged screws offer maximum holding power beyond industry standards
Related links
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 19mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 19mm, Carbon Steel
- Ruland Shaft Collar Clamp W 19mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 19mm, Carbon Steel
