Ruland Shaft Collar, Two Piece, Clamp, OD 73 mm OD, W 19mm, Steel
- RS Stock No.:
- 615-245
- Mfr. Part No.:
- MSPB-45-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP3,883.44
(exc. VAT)
PHP4,349.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,883.44 |
*price indicative
- RS Stock No.:
- 615-245
- Mfr. Part No.:
- MSPB-45-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 45mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 73mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Black Oxide | |
| Bore Type | Clamp Style | |
| Series | MSPB | |
| Standards/Approvals | Screws test beyond DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 45mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 73mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Black Oxide | ||
Bore Type Clamp Style | ||
Series MSPB | ||
Standards/Approvals Screws test beyond DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar is designed with a balanced construction and opposing screws, making it suitable for high RPM applications such as motors and gearboxes. It is built with a clamp-style design that prevents damage to the shaft, allows for easy removal, and offers indefinite adjustability. This versatile component is commonly used for guiding, spacing, stopping, mounting, and aligning other components in various mechanical systems.
Manufactured using proprietary processes for superior fit, finish, and holding power
Stamped with name and bore size for easy identification
Mated halves ensure proper fit and alignment during assembly
Forged screws exceed DIN 912 12.9 standards for maximum holding power
Related links
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Carbon Steel
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 316 Stainless Steel
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
