Ruland Shaft Collar, Two Piece, Clamp, OD 25 mm OD, W 6mm, Aluminium
- RS Stock No.:
- 592-798
- Mfr. Part No.:
- ENSP25-5MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,314.01
(exc. VAT)
PHP1,471.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,314.01 |
*price indicative
- RS Stock No.:
- 592-798
- Mfr. Part No.:
- ENSP25-5MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 5mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 6mm | |
| Finish | Non-Plated, Bright | |
| Series | ENSP25 | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 5mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 6mm | ||
Finish Non-Plated, Bright | ||
Series ENSP25 | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Thin line shaft collar is designed for precision applications, combining strength and versatility in a compact form. Ideal for use in confined spaces, it features a unique two piece clamp style that ensures easy installation and removal without damaging the shaft. Manufactured from premium 2024 aluminium, this shaft collar maintains superior durability while offering a lightweight solution for guiding, stopping, and aligning components. With strict manufacturing controls in place, it guarantees exceptional performance and quality, making it a valuable choice for equipment manufacturers seeking reliability and precision in mechanical stops or load bearing faces.
Crafted from high grade aluminium for enhanced strength and lightness
Precision engineered for controlled face to bore perpendicularity
Clamp style minimises potential shaft damage during installation
Meets RoHS3 and REACH compliance standards for environmental safety
Includes forged screws that exceed DIN standards for maximum holding power
Optimised for performance in a temperature range from 40°F to 225°F
Manufactured in the USA ensuring high quality production and assembly
Related links
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp Screw W 5.5mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 5.5mm, Aluminium
- Ruland Shaft Collar Quick Clamp W 15mm, 1215 Carbon Steel
