Ruland Shaft Collar, One Piece, Clamp, OD 25 mm OD, W 6mm, Aluminium
- RS Stock No.:
- 591-693
- Mfr. Part No.:
- ENCL25-5MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP723.59
(exc. VAT)
PHP810.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP723.59 |
*price indicative
- RS Stock No.:
- 591-693
- Mfr. Part No.:
- ENCL25-5MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 5mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 6mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | RoHS, REACH, Forged screws test beyond DIN 91 1.9 | |
| Series | ENCL25 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 5mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 6mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals RoHS, REACH, Forged screws test beyond DIN 91 1.9 | ||
Series ENCL25 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Thin line Shaft Collar designed for precision and reliability in various applications. Engineered from high grade 2024 aluminium, this collar boasts a lightweight design without compromising strength. Its 5mm bore, combined with a 25mm outer diameter and 6mm width, allows for seamless integration into tight spaces. The clamp style mechanism ensures that the shaft remains unmarred and enables easy installation and adjustment. With its tight tolerances and superior manufacturing processes, this product is perfect for tasks that require alignment and securing of components in mechanical assemblies.
Utilises a clamp style design for easy removability
Manufactured from solid bar stock for enhanced durability
Designed for use in confined spaces reducing overall weight
Offers superior fit and finish through proprietary manufacturing processes
Ensures strict tolerance levels for precise alignment in mechanical assemblies
Stamped with the manufacturer's name for easy identification
Forged screws exceed industry standards for increased holding power
RoHS3 and REACH compliant ensuring environmental safety
Designed for optimal performance in a wide temperature range
Related links
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp Screw W 5.5mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 5.5mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Quick Clamp W 15mm, 1215 Carbon Steel
