Ruland Shaft Collar, One Piece, Clamp, OD 25 mm OD, W 6mm, Steel

Subtotal (1 unit)*

PHP1,527.26

(exc. VAT)

PHP1,710.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,527.26

*price indicative

RS Stock No.:
592-320
Mfr. Part No.:
ENCL25-5MM-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

5mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

25mm

Fastening

Clamp

Width

6mm

Finish

Bright, Non-Plated

Standards/Approvals

RoHS, REACH, DIN 91 1.9

Series

ENCL

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Thin line Shaft Collar crafted from premium 303 stainless steel. This collar offers a narrow profile, weighing significantly less than traditional alternatives, making it ideal for applications in tight spaces where weight is a critical factor. Featuring a clamp style design, it ensures ease of installation and removal without damaging the shaft, providing a reliable solution for guiding, spacing, or aligning components like gears and bearings. Its superior manufacturing processes guarantee tight tolerances and high durability, while its compliance with RoHS3 and REACH regulations underline its contribution to a safer environment. The elegant finish and clear identification stamping enhance its professional appearance.

Manufactured from solid bar stock for enhanced durability

Clamp design allows for easy positioning and removal without marring the shaft

Tight tolerances ensure superior fit and alignment during operation

Non magnetic properties are valuable for specific applications

Corrosion resistant finish extends product lifespan in various environments

Lightweight construction aids in optimising overall machinery weight

Adaptable for use in both high and low temperature settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy