Ruland Shaft Collar, Two Piece, Clamp, OD 25 mm OD, W 10mm, Steel
- RS Stock No.:
- 592-113
- Mfr. Part No.:
- ENSP25-8MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,172.63
(exc. VAT)
PHP2,433.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,172.63 |
*price indicative
- RS Stock No.:
- 592-113
- Mfr. Part No.:
- ENSP25-8MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 8mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 10mm | |
| Finish | Bright, Non-Plated | |
| Series | ENSP25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 8mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 10mm | ||
Finish Bright, Non-Plated | ||
Series ENSP25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Two piece thin line shaft collar is expertly crafted from 303 stainless steel, designed to offer exceptional performance in confined spaces. Its lightweight construction and narrow profile make it ideal for guiding and spacing applications while ensuring ease of adjustability and removal. The collar's superior face to bore perpendicularity guarantees precise alignment for load bearing, mechanical stops, and component mounting. Manufactured in the USA, the collar features a polished finish that prevents marring of the shaft, suitable for a variety of uses in demanding environments.
Manufactured from high grade 303 stainless steel for enhanced corrosion resistance
The innovative design facilitates ease of installation and maintenance
Constructed to ensure a tight fit and reliable alignment throughout its lifespan
Lightweight design reduces overall load and is efficient for use in compact areas
Forged screws exceed DIN standards ensuring maximum clamping force and reliability
Compliant with industry standards for safety and environmental responsibility
Designed for optimal performance within a broad temperature range
Related links
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 10mm, Stainless Steel
