Ruland Shaft Collar, One Piece, Clamp, OD 45 mm OD, W 10mm, Steel
- RS Stock No.:
- 592-024
- Mfr. Part No.:
- ENCL45-24MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,534.89
(exc. VAT)
PHP2,839.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,534.89 |
*price indicative
- RS Stock No.:
- 592-024
- Mfr. Part No.:
- ENCL45-24MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 24mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 45mm | |
| Fastening | Clamp | |
| Width | 10mm | |
| Finish | Bright | |
| Bore Type | Clamp Style | |
| Series | ENCL45 | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 24mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 45mm | ||
Fastening Clamp | ||
Width 10mm | ||
Finish Bright | ||
Bore Type Clamp Style | ||
Series ENCL45 | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Thin line Shaft Collar designed for versatility in a multitude of applications. With its streamlined profile, this collar excels in ultra compact spaces, providing robust holding power without compromising on performance. Crafted from premium 303 stainless steel, it boasts exceptional corrosion resistance and strength, making it ideal for both challenging environments and precision alignment tasks. Its clamp style design ensures that shafts remain unmarred while permitting easy adjustments and removability. Leveraging proprietary manufacturing techniques, this shaft collar guarantees superior fit and finish, thus allowing for better operational reliability.
Lightweight design facilitates use in restricted spaces
One piece construction eliminates the risk of assembly errors
High quality materials ensure enhanced durability and longevity
Exceptional fit and finish provide enhanced performance
Easy installation and adjustment streamline maintenance processes
Meets strict compliance standards for safety and reliability
Robust torque seating reduces the risk of loosening under stress
Manufactured in the USA ensuring stringent quality controls
Related links
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp Screw W 10mm, Stainless Steel
- Ruland Shaft Collar Clamp W 10mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp Screw W 10mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 10mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 10mm, Aluminium
