Ruland Shaft Collar, One Piece, Clamp, OD 45 mm OD, W 10mm, Aluminium
- RS Stock No.:
- 592-459
- Mfr. Part No.:
- ENCL45-24MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,108.20
(exc. VAT)
PHP1,241.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,108.20 |
*price indicative
- RS Stock No.:
- 592-459
- Mfr. Part No.:
- ENCL45-24MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 24mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 45mm | |
| Fastening | Clamp | |
| Width | 10mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Series | ENCL45 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 24mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 45mm | ||
Fastening Clamp | ||
Width 10mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
Series ENCL45 | ||
- COO (Country of Origin):
- US
The Ruland One piece thin line shaft collar expertly engineered to provide outstanding stability and reliability in various applications. Designed with a 24mm bore and a compact profile, this aluminium collar is perfect for scenarios where space is limited, ensuring that your machinery operates smoothly and efficiently. With its clamp style mechanism, it prevents marred surfaces, offering easy removability and indefinite adjustability, making it a versatile choice for equipment manufacturers. The collars precision crafted design guarantees a tight fit, essential for optimal alignment and load bearing capabilities, while high grade materials ensure durability even in challenging environments.
Manufactured from high grade 2024 aluminium for superior strength
Compact design reduces weight enhancing performance in minimal spaces
Proprietary processes ensure an exceptional fit and finish
Clamp style design allows for effortless adjustability and removal
Meets RoHS3 and REACH standards for environmental compliance
Forged screws adhere to high strength DIN 912 12.9 specifications
Optimised for precise alignment essential for load bearing applications
Related links
- Ruland Shaft Collar Clamp W 10mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 10mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp Screw W 10mm, Aluminium
- Ruland Shaft Collar Quick Clamp W 10mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp Screw W 10mm, Stainless Steel
- Ruland Collar Clamp Screw W 10mm, Aluminium
