Ruland Shaft Collar, Two Piece, Clamp, OD 45 mm OD, W 10mm, Steel

Subtotal (1 unit)*

PHP3,368.36

(exc. VAT)

PHP3,772.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP3,368.36

*price indicative

RS Stock No.:
593-022
Mfr. Part No.:
ENSP45-24MM-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

24mm

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

45mm

Fastening

Clamp

Width

10mm

Finish

Non-Plated, Bright

Bore Type

Clamp Style

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Series

ENSP45

COO (Country of Origin):
US
The Ruland Thin line Shaft Collar designed for optimal performance in space constrained environments. Constructed from premium 303 stainless steel, this two piece clamp style collar ensures durability and corrosion resistance. With its precision engineered 24mm bore and 45mm outer diameter, it supports effective alignment and mounting of components, making it vital for equipment manufacturers. The narrow profile not only minimises weight but also enhances fit in tight spaces. Specially designed features such as superior face to bore perpendicularity and adjustable clamp style offer easy installation and removal, while avoiding shaft damage.

Designed for use in confined spaces without compromising on holding power

Machined from solid bar stock for a robust and high quality finish

Maintains superior fit and alignment through proprietary manufacturing processes

Features a non marring clamp style for easy adjustability

Suitable for a variety of applications including component alignment and mechanical stopping

RoHS3 and REACH compliant ensuring environmentally responsible manufacturing

Forged screws enhance strength and are tested for maximum security

Related links