Ruland Shaft Collar, One Piece, Clamp, OD 25 mm OD, W 6mm, Aluminium
- RS Stock No.:
- 592-482
- Mfr. Part No.:
- ENCL25-12MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP723.59
(exc. VAT)
PHP810.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP723.59 |
*price indicative
- RS Stock No.:
- 592-482
- Mfr. Part No.:
- ENCL25-12MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 12mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 6mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Clamp Style | |
| Series | ENCL25 | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 12mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 6mm | ||
Finish Bright, Non-Plated | ||
Bore Type Clamp Style | ||
Series ENCL25 | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland One Piece Thin Line Shaft Collar is designed for precision and efficiency in a compact form. Constructed from high grade 2024 aluminium, it boasts a narrow profile that facilitates installation in confined spaces while significantly reducing overall weight. The collar's clamp style prevents marring of the shaft, allowing for easy adjustments and removability without compromising performance. Ideal for applications necessitating guiding, spacing, or component alignment, this product ensures exceptional perpendicularity critical for load bearing scenarios.
Lightweight design enables functionality in tight spaces
Clamp style maintains the integrity of the shaft surface
Allows for indefinite adjustability enhancing usability
Tightly controlled perpendicularity critical for alignment
High durability due to the use of solid bar stock
Meets RoHS3 and REACH compliance standards
Forged screws exceed industry standards for holding power
Manufactured in a facility adhering to strict quality controls
Suitable for a wide temperature range for versatility
Easy installation process ensures user friendliness
Related links
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
