Ruland Shaft Collar, Two Piece, Clamp, OD 25 mm OD, W 6mm, Steel
- RS Stock No.:
- 592-063
- Mfr. Part No.:
- ENSP25-12MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,172.63
(exc. VAT)
PHP2,433.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,172.63 |
*price indicative
- RS Stock No.:
- 592-063
- Mfr. Part No.:
- ENSP25-12MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 12mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 6mm | |
| Finish | Non-Plated, Bright | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Series | ENSP25 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 12mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 6mm | ||
Finish Non-Plated, Bright | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Series ENSP25 | ||
- COO (Country of Origin):
- US
The Ruland Two piece thin line shaft collar is designed for precision and performance in various applications. Manufactured from high quality 303 stainless steel, this robust collar offers an efficient solution for guiding, spacing, and aligning components while maintaining strength in confined spaces. Its innovative clamp style prevents shaft damage, allowing for easy adjustments and reliable performance. Equipped with tightly controlled tolerances, this product ensures effective load bearing capabilities, making it ideal for both industrial and mechanical applications. The product's superior fit and finish guarantee durability, while the corrosion resistant material makes it suitable for various environments. Each collar is stamped with the manufacturers name for easy identification, assuring customers of its authenticity and quality.
Crafted from solid bar stock for exceptional durability
Two piece design offers unmatched versatility
Precision machining provides a burr free finish
Corrosion resistant properties ensure longevity in diverse conditions
Clamp style eliminates shaft marring and allows for easy removal
Features a lightweight profile ideal for space constrained setups
Made in the USA under stringent quality controls
RoHS and REACH compliant for environmentally conscious usage
Related links
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
