Ruland Shaft Collar, Two Piece, Clamp, OD 35 mm OD, W 8mm, Steel
- RS Stock No.:
- 591-659
- Mfr. Part No.:
- ENSP35-12MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP3,251.02
(exc. VAT)
PHP3,641.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,251.02 |
*price indicative
- RS Stock No.:
- 591-659
- Mfr. Part No.:
- ENSP35-12MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 12mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 35mm | |
| Fastening | Clamp | |
| Width | 8mm | |
| Finish | Bright, Non-Plated | |
| Series | ENSP | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 12mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 35mm | ||
Fastening Clamp | ||
Width 8mm | ||
Finish Bright, Non-Plated | ||
Series ENSP | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Thin line Shaft Collar designed to deliver exceptional performance in constrained spaces. Its two piece clamp construction ensures a secure attachment without damaging the shaft, making it an ideal choice for applications requiring frequent adjustments. Crafted from high quality 303 stainless steel, this collar boasts excellent corrosion resistance, ensuring longevity and reliability. The narrow profile of the collar reduces weight while maintaining structural integrity, allowing for streamlined designs in various machinery settings. With a perfectly controlled face to bore perpendicularity, this shaft collar provides optimal alignment for critical components, enhancing overall equipment functionality.
Two piece design allows for easy installation and adjustments
Manufactured from 303 stainless steel for superior corrosion resistance
Narrow profile reduces weight and fits comfortably in tight spaces
Precision engineering ensures minimal face to bore perpendicularity tolerance
Compatible with various components for versatile applications
Includes forged screws tested for maximum holding power
RoHS3 and REACH compliant for environmentally conscious usage
Produced in the USA reflecting high manufacturing standards
Related links
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Steel
- RS PRO Shaft Collar Set Screw W 8mm, Steel
