Ruland Shaft Collar, Two Piece, Clamp, OD 35 mm OD, W 8mm, Steel
- RS Stock No.:
- 593-326
- Mfr. Part No.:
- ENSP35-14MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP3,251.02
(exc. VAT)
PHP3,641.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,251.02 |
*price indicative
- RS Stock No.:
- 593-326
- Mfr. Part No.:
- ENSP35-14MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 14mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 35mm | |
| Fastening | Clamp | |
| Width | 8mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Series | ENSP35 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 14mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 35mm | ||
Fastening Clamp | ||
Width 8mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Series ENSP35 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Two piece thin line shaft collar combines precision engineering with a compact design, making it an ideal choice for applications requiring reliability in confined spaces. With a bore size of 14mm and an outer diameter of 35mm, this component effectively supports mounting, guiding, and alignment tasks without marring the shaft. Crafted from high quality 303 stainless steel, the collar boasts exceptional corrosion resistance and durability, ensuring longevity even in demanding environments. The thoughtful design incorporates a clamp style for easy adjustability and removability, allowing for seamless installation and repositioning. Enhanced by proprietary manufacturing processes, this shaft collar ensures tight tolerances and superior performance, making it a trusted choice for equipment manufacturers.
Compact design maximises space efficiency in tight installations
Two piece construction facilitates easy alignment and secure fit
Manufactured from 303 stainless steel for enhanced corrosion resistance
Clamp style prevents marring of the shaft ensuring surface integrity
Tight tolerances provide consistent performance and reliability
Ideal for various applications ranging from mounting to component alignment
Forged screws exceed industry standards guaranteeing robust holding power
Proprietary processes enhance fit and finish for superior performance
RoHS3 and REACH compliant for environmentally conscious use
Manufactured in the USA under strict quality controls
Related links
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
