Ruland Shaft Collar, One Piece, Clamp, OD 35 mm OD, W 8mm, Steel

Subtotal (1 unit)*

PHP2,098.13

(exc. VAT)

PHP2,349.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,098.13

*price indicative

RS Stock No.:
592-930
Mfr. Part No.:
ENCL35-12MM-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

12mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

35mm

Fastening

Clamp

Width

8mm

Finish

Bright, Non-Plated

Bore Type

Clamp Style

Series

ENCL35

Standards/Approvals

RoHs and Reach, Forged screws test beyond DIN 91 1.9

COO (Country of Origin):
US
The Ruland One Piece Thin Line Shaft Collar is expertly designed for precise applications where space is limited. Crafted from high quality 303 stainless steel, it combines durability with a lightweight profile, making it ideal for guiding, spacing, and stopping components in mechanical setups. Its clamp style design ensures that it won’t mar the shaft, allowing for easy removal and indefinite adjustability. The collar is manufactured with tight tolerances to ensure exceptional face to bore perpendicularity, guaranteeing peak performance in load bearing situations. Proven through rigorous testing, it meets stringent standards to ensure maximum holding strength and corrosion resistance, making it a reliable choice for both OEMs and end users. RoHS3 and REACH compliant, it is proudly manufactured in the USA under stringent quality controls, ensuring consistent performance in varied environments.

Compact design allows for efficient use in tight spaces

Manufactured from solid bar stock for enhanced structural integrity

Meets rigorous testing standards for dependable holding power

Corrosion resistant finish ensures longevity in various applications

Easy to install and adjust using a standard hex wrench

Compatible with a wide range of shaft sizes for versatile use

Performance ratings guide users towards the optimal application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy