Ruland Shaft Collar, Two Piece, Clamp, OD 35 mm OD, W 8mm, Aluminium
- RS Stock No.:
- 592-915
- Mfr. Part No.:
- ENSP35-12MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,544.03
(exc. VAT)
PHP1,729.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,544.03 |
*price indicative
- RS Stock No.:
- 592-915
- Mfr. Part No.:
- ENSP35-12MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 12mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 35mm | |
| Fastening | Clamp | |
| Width | 8mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Series | ENSP35 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 12mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 35mm | ||
Fastening Clamp | ||
Width 8mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
Series ENSP35 | ||
- COO (Country of Origin):
- US
The Ruland Two piece thin line shaft collar is expertly designed to provide reliable performance in compact applications. Crafted from high grade 2024 aluminium, it boasts a lightweight yet sturdy construction that is perfect for demanding environments. The collar features a bore of 12mm and an outer diameter of 35mm, allowing for secure fitment and precise alignment. Its innovative clamp style prevents marring of shafts while providing easy adjustability, making it an excellent choice for guiding, spacing, and mounting components. Manufactured in the USA under strict quality controls, this product maintains superior fit and finish, ensuring consistent performance across varied applications. Its compliance with RoHS3 and REACH standards reflects a commitment to both safety and environmental stewardship.
Designed for use in confined spaces without compromising holding power
Maintains precise face to bore perpendicularity for optimal alignment
Forged screws provide enhanced holding strength exceeding DIN 912 standards
Compatible with various industrial components ensuring versatility
Easy to install with minimal preparation and maintenance required
Lightweight construction reduces overall system weight without sacrificing durability
Clearance diameter allows for flexibility during installation and operation
Related links
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Aluminium
