Ruland Shaft Collar, Two Piece, Clamp, OD 35 mm OD, W 8mm, Aluminium
- RS Stock No.:
- 593-373
- Mfr. Part No.:
- ENSP35-16MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,544.03
(exc. VAT)
PHP1,729.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,544.03 |
*price indicative
- RS Stock No.:
- 593-373
- Mfr. Part No.:
- ENSP35-16MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 16mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 35mm | |
| Fastening | Clamp | |
| Width | 8mm | |
| Finish | Bright, Non-Plated | |
| Series | ENSP35 | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 16mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 35mm | ||
Fastening Clamp | ||
Width 8mm | ||
Finish Bright, Non-Plated | ||
Series ENSP35 | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Two piece thin line shaft collar is meticulously crafted for superior performance in tight spaces. Designed to accommodate a 16mm bore, its slim profile provides minimal weight while ensuring robust functionality for guiding, stopping, and aligning components. This collar offers clamp style advantages that prevent shaft marring, facilitating easy removal and indefinite adjustability. Made from high grade 2024 aluminium and forged with precision screws, it guarantees exceptional fit and stability for your applications. Moreover, with a strong adherence to RoHS3 and REACH regulations, this product is engineered with a commitment to quality. Manufactured in Marlborough, MA, it exemplifies the precise engineering and high standards that users have come to expect.
Tight tolerances ensure superior alignment and fit for reliable performance
Manufactured under strict quality controls to maintain high standards
RoHS3 and REACH compliant promoting environmentally friendly practices
Lightweight construction aids in reducing overall system mass
Ideal for applications requiring precise component positioning
Related links
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
