Ruland Shaft Collar, One Piece, Clamp, OD 25 mm OD, W 6mm, Aluminium
- RS Stock No.:
- 592-225
- Mfr. Part No.:
- ENCL25-6MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP723.59
(exc. VAT)
PHP810.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP723.59 |
*price indicative
- RS Stock No.:
- 592-225
- Mfr. Part No.:
- ENCL25-6MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 6mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 6mm | |
| Finish | Bright, Non-Plated | |
| Series | ENCL25 | |
| Bore Type | Clamp Style | |
| Standards/Approvals | REACH, DIN 91 1.9, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 6mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 6mm | ||
Finish Bright, Non-Plated | ||
Series ENCL25 | ||
Bore Type Clamp Style | ||
Standards/Approvals REACH, DIN 91 1.9, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Thin line shaft collar is designed for precision and versatility in machinery applications. Constructed from high grade 2024 aluminium, it ensures a lightweight yet robust solution suited for tight spaces. The unique clamp style prevents shaft marring, allowing for easy adjustments and removability. Specifically engineered for guiding, stopping, and component alignment, this collar adheres to stringent manufacturing standards, ensuring high performance and exceptional durability. With features like enhanced face to bore perpendicularity and a fine burr free finish, it delivers maximum efficiency in usage. Engineered in the USA, every piece is a testament to superior craftsmanship, reliability, and compliance with contemporary standards, making it an ideal choice for equipment manufacturers seeking dependable performance.
Narrow profile for reduced weight and space efficiency
Clamp style design allows for easy installation without damaging shafts
Superior fit and finish ensure optimal performance and longevity
Meets stringent TIR tolerances for precision alignment
Manufactured from select North American sourced materials
Engineered for high torque seating to maintain secure positioning
Suitable for a wide range of temperature conditions
Compliant with RoHS3 and REACH standards for environmental safety
Stamped with brand for easy identification and authenticity
Performance oriented design ideal for various mechanical applications
Related links
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 5.5mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 5.5mm, Aluminium
