Ruland Shaft Collar, Two Piece, Clamp, OD 25 mm OD, W 6mm, Aluminium
- RS Stock No.:
- 592-722
- Mfr. Part No.:
- ENSP25-6MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,314.01
(exc. VAT)
PHP1,471.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,314.01 |
*price indicative
- RS Stock No.:
- 592-722
- Mfr. Part No.:
- ENSP25-6MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 6mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 6mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Series | ENSP25 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 6mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 6mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
Series ENSP25 | ||
- COO (Country of Origin):
- US
The Ruland Thin line shaft collar is designed for applications requiring tight tolerances and reliable performance in compact spaces. Engineered with a two piece construction and a narrow profile, this shaft collar excels in reducing weight while ensuring no damage to the shaft surface during installation. Its precision manufacturing offers exceptional face to bore perpendicularity, making it ideal for use as a mechanical stop or for mounting crucial components. Made from high grade 2024 aluminium, this collar guarantees exceptional durability and reduced wear. Designed for ease of use and installation, it fits seamlessly into various equipment configurations, providing dependable alignment and support across a range of industrial applications. With compliance to stringent quality standards, this shaft collar delivers performance and reliability without compromise.
Two piece design allows for easy installation and secure fit
Narrow profile offers significant weight savings and optimisation for confined spaces
Forged screws ensure maximum holding power and adherence to industry standards
Precision fit reduces maintenance needs and downtime during operation
RoHS3 and REACH compliant promoting environmentally responsible manufacturing
Versatile application for guiding spacing and component alignment
Related links
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 5.5mm, Aluminium
