Ruland Shaft Collar, Two Piece, Clamp, OD 25 mm OD, W 6mm, Steel

Subtotal (1 unit)*

PHP2,172.63

(exc. VAT)

PHP2,433.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,172.63

*price indicative

RS Stock No.:
593-133
Mfr. Part No.:
ENSP25-6MM-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

6mm

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

25mm

Fastening

Clamp

Width

6mm

Finish

Non-Plated, Bright

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Bore Type

Clamp Style

Series

ENSP25

COO (Country of Origin):
US
The Ruland Thin line Shaft Collar expertly crafted from 303 stainless steel to ensure outstanding durability and corrosion resistance. Designed with a 6mm bore and a compact profile, this collar excels in applications where space is limited, providing reliable performance without compromising on quality. Its innovative clamp style construction allows for easy adjustment and removal without damaging the shaft, which is particularly advantageous for equipment manufacturers and engineers alike. By maintaining strict control over face to bore perpendicularity, this collar guarantees precision alignment, making it ideal for load bearing applications and component mounting. Developed through proprietary manufacturing processes, the ENSP25 6MM SS promises superior fit and holding power, suited for a variety of industrial uses while being RoHS3 and REACH compliant.

Compact design reduces weight and enhances usability in confined spaces

Clamp style ensures no shaft damage during installation or removal

Manufactured for maximum holding power with forged screws exceeding DIN 912 standards

Engineered for tight tolerances providing exceptional performance in critical applications

Proprietary surface treatment on hardware prevents galling promoting longevity

Markings on the collar enhance visibility and simplify identification

Compliant with international safety standards for peace of mind

Versatile for various applications including guiding and spacing components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy