Ruland Shaft Collar, One Piece, Clamp, OD 25 mm OD, W 6mm, Steel
- RS Stock No.:
- 591-271
- Mfr. Part No.:
- ENCL25-6MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,527.26
(exc. VAT)
PHP1,710.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,527.26 |
*price indicative
- RS Stock No.:
- 591-271
- Mfr. Part No.:
- ENCL25-6MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 6mm | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 25mm | |
| Fastening | Clamp | |
| Width | 6mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Series | ENCL25 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 6mm | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 25mm | ||
Fastening Clamp | ||
Width 6mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
Series ENCL25 | ||
- COO (Country of Origin):
- US
The Ruland Thin line Shaft Collar design adeptly balancing functionality with robust engineering. Crafted from premium 303 stainless steel, this one piece thin line shaft collar features a sleek profile that ensures optimal performance, particularly in space constrained environments. With a 6mm bore and a 25mm outer diameter, its precision fit facilitates seamless integration in various applications. The clamp style offers benefits such as non marring attachment and indefinite adjustability, making it a versatile tool for guiding, spacing, and component alignment.
Designed for ease of use in tight spaces
Non marring clamp style protects shaft integrity
Superior holding power underpinning reliability in demanding applications
Constructed from solid bar stock for enhanced durability
Stainless steel hardware to prevent galling and increase longevity
RoHS3 and REACH compliant reflecting adherence to environmental standards
Fine burr free finish that enhances both performance and appearance
Temperature range support from 40°F to 350°F ensures versatility across applications
Related links
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Steel
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 5.5mm, Stainless Steel
- Ruland Shaft Collar Clamp W 6mm, Aluminium
- Ruland Shaft Collar Clamp W 10mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
