Ruland Shaft Collar, Two Piece, Quick Clamp, OD 45 mm OD, W 15mm, 1215 Carbon Steel
- RS Stock No.:
- 627-960
- Mfr. Part No.:
- LV-MSP-25-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP3,499.91
(exc. VAT)
PHP3,919.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,499.91 |
*price indicative
- RS Stock No.:
- 627-960
- Mfr. Part No.:
- LV-MSP-25-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 25mm | |
| One/Two Piece | Two Piece | |
| Material | 1215 Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 45mm | |
| Fastening | Quick Clamp | |
| Width | 15mm | |
| Finish | Black Oxide | |
| Bore Type | Clamping Lever | |
| Series | LV-MSP | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 25mm | ||
One/Two Piece Two Piece | ||
Material 1215 Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 45mm | ||
Fastening Quick Clamp | ||
Width 15mm | ||
Finish Black Oxide | ||
Bore Type Clamping Lever | ||
Series LV-MSP | ||
Standards/Approvals RoHs and Reach | ||
The Ruland Quick clamping shaft collar with clamping lever features a clamp style design that does not mar the shaft, allows for easy removal, and is indefinitely adjustable. It uses a threaded stud on the lever instead of standard collar hardware. Once installed, users can simply turn the lever to achieve their desired torque.
Durable quick clamping and release component
High corrosion resistance
RoHS3 compliant
REACH compliant
Related links
- Ruland Collar Quick Clamp W 15mm, 1215 Carbon Steel
- Ruland Collar Quick Clamp W 15mm, 1215 Carbon Steel
- Ruland Collar Quick Clamp W 15mm, 1215 Carbon Steel
- Ruland Shaft Collar Quick Clamp W 13mm, 1215 Carbon Steel
- Ruland Collar Quick Clamp W 15mm, 1215 Carbon Steel
- Ruland Collar Quick Clamp W 13mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 15mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 15mm, Steel
