Festo 680V 2060 W Servo Motor, 2700rpm, 7.3 nm Max Output Torque
- RS Stock No.:
- 851-622
- Mfr. Part No.:
- EMMT-AS-100-H-HS-RMYB
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP182,259.22
(exc. VAT)
PHP204,130.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP182,259.22 |
*price indicative
- RS Stock No.:
- 851-622
- Mfr. Part No.:
- EMMT-AS-100-H-HS-RMYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.3nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 2700rpm | |
| Power Rating | 2060W | |
| Stall Torque | 12.4nm | |
| Mount Type | Panel Mount | |
| Current Rating | 5.5A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.3nm | ||
Sub Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 2700rpm | ||
Power Rating 2060W | ||
Stall Torque 12.4nm | ||
Mount Type Panel Mount | ||
Current Rating 5.5A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- BG
The Festo servo motor is designed for precise motion control in various industrial applications, ensuring efficiency and reliability under challenging conditions.
Operating temperature range from -40 °C to 40 °C, allowing diverse environmental adaptability
Rated for a maximum installation height of 4000 m with derating options
Offers high torque performance with nominal and Peak capabilities of 7.3 Nm and 38.7 Nm, respectively
Equipped with Advanced digital temperature monitoring for optimal performance
Includes a robust IP40 protection rating, with options for IP67 in specific configurations
Related links
- Festo 680V 1450 W Servo Motor 5.1 nm Max Output Torque
- Festo 680V 1870 W Servo Motor 6.6 nm Max Output Torque
- Festo 680V 1770 W Servo Motor 6.3 nm Max Output Torque
- Festo 680V 190 W Servo Motor 0.6 nm Max Output Torque
- Festo 680V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 310 W Servo Motor 1 nm Max Output Torque
- Festo 680V 410 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 690 W Servo Motor 2.2 nm Max Output Torque
