Festo 680V 310 W Servo Motor, 3000rpm, 1 nm Max Output Torque

N

Subtotal (1 unit)*

PHP98,345.91

(exc. VAT)

PHP110,147.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP98,345.91

*price indicative

RS Stock No.:
852-591
Mfr. Part No.:
EMMT-AS-60-M-HS-RMYB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

1nm

Sub Type

Servo Motor

Supply Voltage

680V

Output Speed

3000rpm

Power Rating

310W

Stall Torque

1.15nm

Mount Type

Panel Mount

Width

60mm

Depth

60mm

Current Rating

2.2A

Series

EMMT

Rotor Inertia

0.37kg.cm²

Standards/Approvals

IEC 60034

Model Number

8160637

COO (Country of Origin):
BG
The Festo servo motor is engineered for precision control with robust performance characteristics, designed to operate efficiently across a wide range of temperatures and environmental conditions.

Operates within ambient temperatures of -40 °C to 40 °C, maintaining performance integrity

Max installation height of 4000 m, suitable for high-altitude applications

Offers a nominal power rating of 310 W for high-efficiency operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy