Festo 680V 910 W Servo Motor, 3000rpm, 2.9 nm Max Output Torque
- RS Stock No.:
- 851-614
- Mfr. Part No.:
- EMMT-AS-80-L-HS-RMYB
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP119,423.84
(exc. VAT)
PHP133,754.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,423.84 |
*price indicative
- RS Stock No.:
- 851-614
- Mfr. Part No.:
- EMMT-AS-80-L-HS-RMYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 2.9nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 3000rpm | |
| Power Rating | 910W | |
| Stall Torque | 3.5nm | |
| Mount Type | Panel Mount | |
| Width | 80mm | |
| Depth | 80mm | |
| Current Rating | 3.5A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Rotor Inertia | 1.99kg.cm² | |
| Model Number | 8160653 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 2.9nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 3000rpm | ||
Power Rating 910W | ||
Stall Torque 3.5nm | ||
Mount Type Panel Mount | ||
Width 80mm | ||
Depth 80mm | ||
Current Rating 3.5A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
Rotor Inertia 1.99kg.cm² | ||
Model Number 8160653 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 910W Power, 680V Supply Voltage - EMMT-AS-80-L-HS-RMYB, Numeric Part Number: 8160653
This servo motor provides controlled rotary motion for industrial automation and motion-control systems. It is designed for panel-mount installations and operates on a high-voltage supply, delivering continuous mechanical power suitable for demanding cycles. The device conforms to recognised electrical machine standards to support integration into regulated production environments.
Features and Benefits:
• 910W power rating delivers sustained mechanical output for continuous tasks
• 3000rpm output speed enables Rapid positioning and high-frequency cycles
• 3.5A current rating reduces drive sizing complexity for system designers
• 2.9Nm maximum continuous torque supports steady-load actuation
• 1.99kg.cm² low rotor inertia improves acceleration responsiveness
• 3000rpm output speed enables Rapid positioning and high-frequency cycles
• 3.5A current rating reduces drive sizing complexity for system designers
• 2.9Nm maximum continuous torque supports steady-load actuation
• 1.99kg.cm² low rotor inertia improves acceleration responsiveness
Applications
• Suitable for panel-mount machine control enclosures
• Useful for high-speed indexing mechanisms in production lines
• Used with motion controllers for precise position control
• Ideal for servo-driven conveyors requiring steady torque
• Can be used for robotics joints needing quick acceleration
• Useful for high-speed indexing mechanisms in production lines
• Used with motion controllers for precise position control
• Ideal for servo-driven conveyors requiring steady torque
• Can be used for robotics joints needing quick acceleration
What electrical supply does it require?
It operates from a 680V supply and is specified for high-voltage installations.
How does its stall torque compare to continuous torque?
Stall torque reaches 3.5Nm while continuous torque capability is 2.9Nm, indicating a higher short-term holding capacity.
What mounting method is provided for panel integration?
The unit is configured for panel-mount installation to facilitate direct mounting into control cabinets.
How does rotor inertia affect dynamic performance?
The rotor inertia of 1.99kg.cm² reduces load reflection and allows quicker start-stop responses.
Which standard governs its electrical machine compliance?
It meets the IEC 60034 standard for rotating electrical machinery.
Related links
- Festo 680V 910 W Servo Motor 2.9 nm Max Output Torque
- Festo 325V 910 W Servo Motor 2.9 nm Max Output Torque
- Festo 680V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 680V 410 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 1870 W Servo Motor 6.6 nm Max Output Torque
- Festo 680V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 190 W Servo Motor 0.6 nm Max Output Torque
- Festo 680V 310 W Servo Motor 1 nm Max Output Torque
