Festo 680V 1870 W Servo Motor, 2700rpm, 6.6 nm Max Output Torque
- RS Stock No.:
- 851-620
- Mfr. Part No.:
- EMMT-AS-100-L-HS-RMYB
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP145,630.92
(exc. VAT)
PHP163,106.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,630.92 |
*price indicative
- RS Stock No.:
- 851-620
- Mfr. Part No.:
- EMMT-AS-100-L-HS-RMYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 6.6nm | |
| Supply Voltage | 680V | |
| Sub Type | Servo Motor | |
| Output Speed | 2700rpm | |
| Power Rating | 1870W | |
| Stall Torque | 10.4nm | |
| Mount Type | Panel Mount | |
| Width | 100mm | |
| Depth | 100mm | |
| Current Rating | 4.3A | |
| Series | EMMT | |
| Rotor Inertia | 8.06kg.cm² | |
| Standards/Approvals | IEC 60034 | |
| Model Number | 8160659 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 6.6nm | ||
Supply Voltage 680V | ||
Sub Type Servo Motor | ||
Output Speed 2700rpm | ||
Power Rating 1870W | ||
Stall Torque 10.4nm | ||
Mount Type Panel Mount | ||
Width 100mm | ||
Depth 100mm | ||
Current Rating 4.3A | ||
Series EMMT | ||
Rotor Inertia 8.06kg.cm² | ||
Standards/Approvals IEC 60034 | ||
Model Number 8160659 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 1870W Power, 680V Supply Voltage - EMMT-AS-100-L-HS-RMYB, Numeric Part Number: 8160659
This servo motor is a panel-mount device designed for precision motion control in industrial systems. It delivers sustained power and high-speed rotation for demanding tasks and is built to meet recognised electrical machine standards for safety and performance. The unit is suitable for installation where a Compact footprint and standardised mounting are required.
Features and Benefits:
• 1870W power output delivers continuous torque for prolonged operation
• 2700r/min output speed enables Rapid positioning and fast cycle times
• 6.6 Nm rated torque supports high-load motion control tasks
• 4.3A current rating reduces drive-sizing complexity
• 10.4 Nm stall torque provides reserve capacity against sudden loads
• 2700r/min output speed enables Rapid positioning and fast cycle times
• 6.6 Nm rated torque supports high-load motion control tasks
• 4.3A current rating reduces drive-sizing complexity
• 10.4 Nm stall torque provides reserve capacity against sudden loads
Applications
• Suitable for CNC axes requiring sustained power
• Ideal for robotic joints demanding quick acceleration
• Used with automated assembly lines needing precise speed
• Can be used for pick-and-place systems requiring higher torque
• Suitable for machine tools that require Compact panel mounting
• Ideal for robotic joints demanding quick acceleration
• Used with automated assembly lines needing precise speed
• Can be used for pick-and-place systems requiring higher torque
• Suitable for machine tools that require Compact panel mounting
What mounting arrangement does it use?
It uses a panel-mount format with a 100mm width and 100mm depth for straightforward integration.
What standard verifies its electrical machine compliance?
It is approved to IEC 60034, indicating conformity with international rotating machinery standards.
How does rotor inertia affect motion performance?
The rotor inertia of 8.06kg·cm² influences load responsiveness and tuning, requiring servo drives to account for inertia in control loops.
What operating voltage should the drive supply?
The drive supply should provide 680V to match the specified supply voltage for correct operation.
Related links
- Festo 680V 1450 W Servo Motor 5.1 nm Max Output Torque
- Festo 680V 2060 W Servo Motor 7.3 nm Max Output Torque
- Festo 680V 1770 W Servo Motor 6.3 nm Max Output Torque
- Festo 680V 410 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 910 W Servo Motor 2.9 nm Max Output Torque
- Festo 680V 190 W Servo Motor 0.6 nm Max Output Torque
- Festo 680V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 310 W Servo Motor 1 nm Max Output Torque
