Festo 680V 1450 W Servo Motor, 2700rpm, 5.1 nm Max Output Torque
- RS Stock No.:
- 851-616
- Mfr. Part No.:
- EMMT-AS-100-S-HS-RMYB
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP122,843.28
(exc. VAT)
PHP137,584.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,843.28 |
*price indicative
- RS Stock No.:
- 851-616
- Mfr. Part No.:
- EMMT-AS-100-S-HS-RMYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 5.1nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 2700rpm | |
| Power Rating | 1450W | |
| Stall Torque | 6.3nm | |
| Mount Type | Panel Mount | |
| Current Rating | 3.5A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 5.1nm | ||
Sub Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 2700rpm | ||
Power Rating 1450W | ||
Stall Torque 6.3nm | ||
Mount Type Panel Mount | ||
Current Rating 3.5A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- BG
The Festo servo motor delivers high precision and reliability in motion control applications, operating efficiently under demanding conditions with a robust design and Advanced integrated technology for optimal performance.
Operates within a wide ambient temperature range of -40 °C to 40 °C, with options for derating at higher temperatures
Max installation height of 4000 m ensures versatility in various industrial settings
Rated at IP40, with additional protection options for motor housing
Related links
- Festo 680V 1450 W Servo Motor 5.1 nm Max Output Torque
- Festo 680V 1870 W Servo Motor 6.6 nm Max Output Torque
- Festo 680V 2060 W Servo Motor 7.3 nm Max Output Torque
- Festo 680V 1770 W Servo Motor 6.3 nm Max Output Torque
- Festo 680V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 190 W Servo Motor 0.6 nm Max Output Torque
- Festo 680V 310 W Servo Motor 1 nm Max Output Torque
- Festo 680V 410 W Servo Motor 1.3 nm Max Output Torque
