Festo 680V 1450 W Servo Motor, 2700rpm, 5.1 nm Max Output Torque
- RS Stock No.:
- 851-615
- Mfr. Part No.:
- EMMT-AS-100-S-HS-RMY
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP98,916.09
(exc. VAT)
PHP110,786.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,916.09 |
*price indicative
- RS Stock No.:
- 851-615
- Mfr. Part No.:
- EMMT-AS-100-S-HS-RMY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 5.1nm | |
| Supply Voltage | 680V | |
| Sub Type | Servo Motor | |
| Output Speed | 2700rpm | |
| Power Rating | 1450W | |
| Stall Torque | 6.3nm | |
| Mount Type | Panel Mount | |
| Current Rating | 3.5A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 5.1nm | ||
Supply Voltage 680V | ||
Sub Type Servo Motor | ||
Output Speed 2700rpm | ||
Power Rating 1450W | ||
Stall Torque 6.3nm | ||
Mount Type Panel Mount | ||
Current Rating 3.5A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- BG
The Festo servo motor is engineered for precision and efficiency, designed to operate seamlessly in a variety of demanding conditions, ensuring optimal performance in industrial applications.
Operating temperature range of -40 °C to 40 °C, with derating capability up to 80 °C
IP40 protection with note of IP67 for housing and connections
Rated for continuous operation with high torque performance up to 13.7 Nm
Digital temperature monitoring for enhanced reliability using EnDat 2.2
Maximum rotational speed of 4770 rpm with low electrical resistance
Related links
- Festo 680V 1450 W Servo Motor 5.1 nm Max Output Torque
- Festo 680V 2200 W Servo Motor 7.8 nm Max Output Torque
- Festo 680V 1770 W Servo Motor 6.3 nm Max Output Torque
- Festo 680V 2030 W Servo Motor 7.2 nm Max Output Torque
- Festo 680V 200 W Servo Motor 0.64 nm Max Output Torque
- Festo 680V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 690 W Servo Motor 2.2 nm Max Output Torque
- Festo 680V 910 W Servo Motor 2.9 nm Max Output Torque
