Festo 680V 2030 W Servo Motor, 2700rpm, 7.2 nm Max Output Torque
- RS Stock No.:
- 851-619
- Mfr. Part No.:
- EMMT-AS-100-L-HS-RMY
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP121,702.93
(exc. VAT)
PHP136,307.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,702.93 |
*price indicative
- RS Stock No.:
- 851-619
- Mfr. Part No.:
- EMMT-AS-100-L-HS-RMY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 7.2nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Sub Type | Servo Motor | |
| Output Speed | 2700rpm | |
| Power Rating | 2030W | |
| Stall Torque | 10.8nm | |
| Mount Type | Panel Mount | |
| Current Rating | 4.7A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 7.2nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Sub Type Servo Motor | ||
Output Speed 2700rpm | ||
Power Rating 2030W | ||
Stall Torque 10.8nm | ||
Mount Type Panel Mount | ||
Current Rating 4.7A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- BG
The Festo servo motor is engineered for high performance in demanding applications, offering exceptional efficiency, precise control, and versatile mounting options, making it Ideal for dynamic automation scenarios.
Operates within an ambient temperature range of -40 °C to 40 °C
Utilises an Advanced digital motor temperature transmission via EnDat 2.2 for enhanced reliability
Features a maximum winding temperature of 155 °C and voltage constant of 106 mV/min
Designed with a nominal operating voltage of DC 680 V and Peak torque of 30.5 Nm
Related links
- Festo 680V 2200 W Servo Motor 7.8 nm Max Output Torque
- Festo 680V 1770 W Servo Motor 6.3 nm Max Output Torque
- Festo 680V 1450 W Servo Motor 5.1 nm Max Output Torque
- Festo 680V 910 W Servo Motor 2.9 nm Max Output Torque
- Festo 680V 440 W Servo Motor 1.4 nm Max Output Torque
- Festo 680V 1870 W Servo Motor 6.6 nm Max Output Torque
- Festo 680V 1.87 kW Servo Motor 30.5 Nm Max Output Torque
- Festo 680V 2.03 kW Servo Motor 30.5 Nm Max Output Torque
