Festo 680V 2.03 kW Servo Motor, 2700rpm, 30.5 Nm Max Output Torque
- RS Stock No.:
- 194-542
- Mfr. Part No.:
- EMMT-AS-100-L-HS-RS
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP125,673.69
(exc. VAT)
PHP140,754.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,673.69 |
*price indicative
- RS Stock No.:
- 194-542
- Mfr. Part No.:
- EMMT-AS-100-L-HS-RS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 30.5Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 2700rpm | |
| Power Rating | 2.03kW | |
| Stall Torque | 10.8Nm | |
| Current Rating | 4.7A | |
| Series | EMMT-AS | |
| Rotor Inertia | 5.77kg.cm² | |
| Standards/Approvals | cULus | |
| Model Number | 5255534 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 30.5Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 2700rpm | ||
Power Rating 2.03kW | ||
Stall Torque 10.8Nm | ||
Current Rating 4.7A | ||
Series EMMT-AS | ||
Rotor Inertia 5.77kg.cm² | ||
Standards/Approvals cULus | ||
Model Number 5255534 | ||
- COO (Country of Origin):
- BG
Festo EMMT-AS Series Servo Motor, 30.5Nm Maximum Output Torque, 2.03kW Power Rating - EMMT-AS-100-L-HS-RS, Numeric Part Number:5255534
This servo motor is designed for high-performance automation applications, combining precision and durability. The device features a peak torque of 30.5 Nm and maintains a nominal power rating of 2.03 kW, making it suitable for demanding industrial environments. With an ambient temperature range of -40 °C to 40 °C and a maximum installation height of 4000 m, this 680V servo motor is capable of enduring various operating conditions while offering exemplary performance.
Features & Benefits
• Provides high peak torque for demanding applications
• Supports high rotational speeds of up to 4530 rpm
• Digital temperature monitoring ensures optimal operating conditions
• Designed for easy installation with flexible mounting positions
• IP65 and IP67 ratings available for enhanced protection
• Complies with cULus and European standards for quality assurance
Applications
• Utilised in robotics for precise motion control
• Employed in conveyor systems for efficient material handling
• Used for CNC machines to achieve high accuracy in machining
• Integrates seamlessly into industrial automation systems
What is the maximum rotational speed achievable with this motor?
The maximum rotational speed is 4530 rpm, providing high-speed performance for various applications.
How does temperature monitoring improve reliability during operation?
Digital temperature monitoring allows for real-time tracking of the motor's thermal status, helping prevent overheating and ensuring consistent performance.
What are the conditions for storage and transport to maintain product integrity?
It should be stored in environments with temperatures ranging from -40 °C to 70 °C, ensuring adequate conditions to preserve functionality during transport.
What is the expected bearing lifetime under nominal conditions?
Under nominal operating conditions, the expected bearing lifetime is approximately 20,000 hours, reflecting its durability and reliability in industrial environments.
Related links
- Festo 680V dc 2.03 kW Servo Motor 30.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680V 1.87 kW Servo Motor 30.5 Nm Max Output Torque
- Festo 680V 1.45 kW Servo Motor 13.7 Nm Max Output Torque
- Festo 680V 2.2 kW Servo Motor 38.7 Nm Max Output Torque
- Festo 680V dc 1.87 kW Servo Motor 30.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680V 1870 W Servo Motor 6.6 nm Max Output Torque
- Festo 680V 1.77 kW Servo Motor 22.4 Nm Max Output Torque
- Festo 680V 2.06 kW Servo Motor 38.7 Nm Max Output Torque
