Festo 680V 910 W Servo Motor, 3000rpm, 2.9 nm Max Output Torque
- RS Stock No.:
- 851-613
- Mfr. Part No.:
- EMMT-AS-80-L-HS-RMY
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP101,194.37
(exc. VAT)
PHP113,337.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,194.37 |
*price indicative
- RS Stock No.:
- 851-613
- Mfr. Part No.:
- EMMT-AS-80-L-HS-RMY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 2.9nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Sub Type | Servo Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 910W | |
| Stall Torque | 3.5nm | |
| Mount Type | Panel Mount | |
| Current Rating | 3.5A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 2.9nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Sub Type Servo Motor | ||
Output Speed 3000rpm | ||
Power Rating 910W | ||
Stall Torque 3.5nm | ||
Mount Type Panel Mount | ||
Current Rating 3.5A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- BG
The Festo servo motor offers precision control, designed for demanding applications requiring high performance and efficiency with Durable operational capabilities under a variety of environmental conditions.
Max ambient temperature of 40°C, expandable to 80°C with derating
Rated for installation heights up to 4000 m, meeting derating requirements
IP40 protection, with IP67 for housing and connectors
Nominal power rating of 910 W aligns with substantial operational tasks
Motor constant provides reliable torque of 0.82 Nm/A
Safety integrity level up to SIL 3 for enhanced operational safety
Related links
- Festo 680V 910 W Servo Motor 2.9 nm Max Output Torque
- Festo 325V 910 W Servo Motor 2.9 nm Max Output Torque
- Festo 680V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 680V 440 W Servo Motor 1.4 nm Max Output Torque
- Festo 680V 2030 W Servo Motor 7.2 nm Max Output Torque
- Festo 680V 200 W Servo Motor 0.64 nm Max Output Torque
- Festo 680V 690 W Servo Motor 2.2 nm Max Output Torque
- Festo 680V 408 W Servo Motor 1.3 nm Max Output Torque
