Festo 680V 690 W Servo Motor, 3000rpm, 2.2 nm Max Output Torque
- RS Stock No.:
- 851-608
- Mfr. Part No.:
- EMMT-AS-80-M-HS-RMY
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP90,370.72
(exc. VAT)
PHP101,215.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,370.72 |
*price indicative
- RS Stock No.:
- 851-608
- Mfr. Part No.:
- EMMT-AS-80-M-HS-RMY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.2nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 3000rpm | |
| Power Rating | 690W | |
| Stall Torque | 2.6nm | |
| Mount Type | Panel Mount | |
| Current Rating | 2.2A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.2nm | ||
Sub Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 3000rpm | ||
Power Rating 690W | ||
Stall Torque 2.6nm | ||
Mount Type Panel Mount | ||
Current Rating 2.2A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- BG
The Festo servo motor delivers precision control for dynamic applications, ensuring efficient operation across various environments with its robust design and Advanced temperature monitoring capabilities.
Ambient temperature range from -40 °C to 40 °C, supporting versatile installation environments
Digital temperature monitoring through EnDat 2.2 ensures reliable performance
Max. rotational speed of 6800 rpm allows for high-speed operations
Safety integrity level 3 for enhanced operational reliability in critical applications
IP40 degree of protection, with options for IP67 for demanding environments
Related links
- Festo 680V 690 W Servo Motor 2.2 nm Max Output Torque
- Festo 680V 350 W Servo Motor 1.1 nm Max Output Torque
- Festo 325V 690 W Servo Motor 2.2 nm Max Output Torque
- Festo 680V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 680V 200 W Servo Motor 0.64 nm Max Output Torque
- Festo 680V 910 W Servo Motor 2.9 nm Max Output Torque
- Festo 680V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 440 W Servo Motor 1.4 nm Max Output Torque
