Festo 680V 690 W Servo Motor, 3000rpm, 2.2 nm Max Output Torque
- RS Stock No.:
- 851-609
- Mfr. Part No.:
- EMMT-AS-80-M-HS-RMYB
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP108,601.00
(exc. VAT)
PHP121,633.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,601.00 |
*price indicative
- RS Stock No.:
- 851-609
- Mfr. Part No.:
- EMMT-AS-80-M-HS-RMYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.2nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 3000rpm | |
| Power Rating | 690W | |
| Stall Torque | 2.6nm | |
| Mount Type | Panel Mount | |
| Width | 80mm | |
| Depth | 80mm | |
| Current Rating | 2.2A | |
| Series | EMMT | |
| Rotor Inertia | 1.28kg.cm² | |
| Standards/Approvals | IEC 60034 | |
| Model Number | 8160649 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.2nm | ||
Sub Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 3000rpm | ||
Power Rating 690W | ||
Stall Torque 2.6nm | ||
Mount Type Panel Mount | ||
Width 80mm | ||
Depth 80mm | ||
Current Rating 2.2A | ||
Series EMMT | ||
Rotor Inertia 1.28kg.cm² | ||
Standards/Approvals IEC 60034 | ||
Model Number 8160649 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 690W Power, 680V Supply Voltage - EMMT-AS-80-M-HS-RMYB, Numeric Part Number: 8160649
This servo motor is a Compact panel-mount actuator designed for precision motion control in industrial systems. It delivers sustained electrical power to drive mechanisms at elevated rotational speeds while operating from a high-voltage supply. The unit conforms to established electrical machine standards and is suited to installations where a small footprint and panel-mounted configuration are required.
Features and Benefits:
• 690W power rating provides continuous drive capability
• 3,000rpm maximum speed enables high-speed motion tasks
• 2.2A current rating supports predictable electrical load planning
• 2.2N·m maximum output torque offers precise torque delivery
• 2.6N·m stall torque protects against unexpected load locking
• 3,000rpm maximum speed enables high-speed motion tasks
• 2.2A current rating supports predictable electrical load planning
• 2.2N·m maximum output torque offers precise torque delivery
• 2.6N·m stall torque protects against unexpected load locking
Applications
• Suitable for high-speed indexing mechanisms
• Ideal for precision pick-and-place systems
• Used with CNC auxiliary axes requiring panel mounting
• Can be used for Compact robotic joint drives
• Suitable for automated assembly-line feeders
• Ideal for precision pick-and-place systems
• Used with CNC auxiliary axes requiring panel mounting
• Can be used for Compact robotic joint drives
• Suitable for automated assembly-line feeders
What mounting arrangement does it use?
It is built for panel mounting to integrate directly into control panels.
What is the rotor inertia and why does it matter?
Rotor inertia is 1.28kg·cm², which affects responsiveness and tuning of motion loops.
What safety or industry standard does it meet?
It is approved to IEC 60034 for rotating electrical machines.
What are torque conditions at standstill?
Stall torque measures 2.6N·m, indicating Peak static torque when rotation ceases.
What is the physical footprint for panel design?
The motor presents an 80mm x 80mm Compact face for space-constrained installations.
Related links
- Festo 680V 690 W Servo Motor 2.2 nm Max Output Torque
- Festo 680V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 680V 310 W Servo Motor 1 nm Max Output Torque
- Festo 325V 690 W Servo Motor 2.2 nm Max Output Torque
- Festo 680V 190 W Servo Motor 0.6 nm Max Output Torque
- Festo 680V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 410 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 910 W Servo Motor 2.9 nm Max Output Torque
