Festo 325V 690 W Servo Motor, 3000rpm, 2.2 nm Max Output Torque
- RS Stock No.:
- 851-607
- Mfr. Part No.:
- EMMT-AS-80-M-LS-RMYB
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP108,601.00
(exc. VAT)
PHP121,633.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,601.00 |
*price indicative
- RS Stock No.:
- 851-607
- Mfr. Part No.:
- EMMT-AS-80-M-LS-RMYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.2nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 325V | |
| Output Speed | 3000rpm | |
| Power Rating | 690W | |
| Stall Torque | 2.6nm | |
| Mount Type | Panel Mount | |
| Current Rating | 4.1A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.2nm | ||
Sub Type Servo Motor | ||
Supply Voltage 325V | ||
Output Speed 3000rpm | ||
Power Rating 690W | ||
Stall Torque 2.6nm | ||
Mount Type Panel Mount | ||
Current Rating 4.1A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- BG
The Festo actuator delivers exceptional performance for industrial automation applications. Designed for precise control, this unit stands out with its robust construction and Advanced features, ensuring operational efficiency in demanding environments.
Operates in ambient temperatures from -40 °C to 40 °C with derating for higher temperatures
Sustains a maximum installation height of 4000 m with associated derating
Features a digital motor temperature monitoring system for improved reliability
Related links
- Festo 325V 690 W Servo Motor 2.2 nm Max Output Torque
- Festo 325V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 325V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 680V 690 W Servo Motor 2.2 nm Max Output Torque
- Festo 325V 310 W Servo Motor 1 nm Max Output Torque
- Festo 325V 190 W Servo Motor 0.6 nm Max Output Torque
- Festo 325V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 325V 910 W Servo Motor 2.9 nm Max Output Torque
