Festo 325V 690 W Servo Motor, 6150rpm, 6.4 Nm Max Output Torque

Subtotal (1 unit)*

PHP86,844.45

(exc. VAT)

PHP97,265.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP86,844.45

*price indicative

RS Stock No.:
194-954
Mfr. Part No.:
EMMT-AS-80-M-LS-RS
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

6.4Nm

Product Type

Servo Motor

Supply Voltage

325V

Output Speed

6150rpm

Power Rating

690W

Stall Torque

2.6Nm

Current Rating

17.1A

Series

EMMT-AS

Standards/Approvals

RoHS

Rotor Inertia

1.035kg.cm²

Model Number

5255433

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 17.1A Current Rating, 690W Power Rating - EMMT-AS-80-M-LS-RS, Numeric Part Number: 5255433


This servo motor is designed for precision control in automation processes, providing a maximum output torque of 6.4Nm and an operational speed of 6150rpm. It offers high efficiency and reliability for various industrial applications.

Features & Benefits


• High torque capability for effective load handling

• Nominal power rating of 690W for improved efficiency

• Maximum speed of 6150rpm for quick response times

• Digital motor temperature monitoring for enhanced safety

• RoHS compliant for environmentally-friendly operation

Applications


• Suitable for automation tasks in mechanical systems

• Used in CNC machinery for precise control

• Ideal for robotic that require high-speed movement

• Employed in production lines for efficient assembly processes

• Appropriate for industrial equipment needing reliable torque output

What is the optimal operating temperature range?


The motor operates effectively between -15°C and 40°C, with extended capabilities up to 80°C when derating is applied.

How do I connect the motor to the power supply?


The motor features a hybrid plug with an M23x1 connector system for secure electrical connections.

What is the expected lifetime of the motor under standard conditions?


The bearing lifetime under nominal conditions is approximately 20,000 hours, providing durability in regular use.

Are there any specific installation requirements?


It is advisable to consider derating after reaching an installation height of 1000m to maintain performance.

Can it operate in humid environments?


Yes, it can function within a relative humidity range of 0 to 90%, making it versatile for various conditions.

Related links