Festo 325V 910 W Servo Motor, 3000rpm, 2.9 nm Max Output Torque
- RS Stock No.:
- 851-611
- Mfr. Part No.:
- EMMT-AS-80-L-LS-RMYB
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP119,423.84
(exc. VAT)
PHP133,754.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,423.84 |
*price indicative
- RS Stock No.:
- 851-611
- Mfr. Part No.:
- EMMT-AS-80-L-LS-RMYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.9nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 325V | |
| Output Speed | 3000rpm | |
| Power Rating | 910W | |
| Stall Torque | 3.5nm | |
| Mount Type | Panel Mount | |
| Current Rating | 5.5A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.9nm | ||
Sub Type Servo Motor | ||
Supply Voltage 325V | ||
Output Speed 3000rpm | ||
Power Rating 910W | ||
Stall Torque 3.5nm | ||
Mount Type Panel Mount | ||
Current Rating 5.5A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- BG
The Festo servo motor provides precise control and robust performance across a wide range of industrial applications, ensuring optimal efficiency and reliability under varying conditions.
Operates in ambient temperatures from -40°C to 40°C with options for higher temperatures
Rated for installation heights up to 4000m with appropriate derating
Includes Advanced digital temperature monitoring using EnDat 2.2 for enhanced safety
Robust design with IP40 protection, upgradeable to IP67
Long bearing lifetime of 20,000 hours ensures minimal maintenance
Related links
- Festo 325V 910 W Servo Motor 2.9 nm Max Output Torque
- Festo 325V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 325V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 680V 910 W Servo Motor 2.9 nm Max Output Torque
- Festo 325V 410 W Servo Motor 1.3 nm Max Output Torque
- Festo 325V 310 W Servo Motor 1 nm Max Output Torque
- Festo 325V 190 W Servo Motor 0.6 nm Max Output Torque
- Festo 325V 690 W Servo Motor 2.2 nm Max Output Torque
