Festo 325V 310 W Servo Motor, 3000rpm, 1 nm Max Output Torque
- RS Stock No.:
- 852-589
- Mfr. Part No.:
- EMMT-AS-60-M-LS-RMYB
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP98,345.91
(exc. VAT)
PHP110,147.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,345.91 |
*price indicative
- RS Stock No.:
- 852-589
- Mfr. Part No.:
- EMMT-AS-60-M-LS-RMYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 325V | |
| Output Speed | 3000rpm | |
| Power Rating | 310W | |
| Stall Torque | 1.15nm | |
| Mount Type | Panel Mount | |
| Current Rating | 2.2A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 1nm | ||
Sub Type Servo Motor | ||
Supply Voltage 325V | ||
Output Speed 3000rpm | ||
Power Rating 310W | ||
Stall Torque 1.15nm | ||
Mount Type Panel Mount | ||
Current Rating 2.2A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- BG
The Festo servo motor offers precise control and high efficiency in varied operating conditions, making it suitable for demanding applications in automation and motion control.
Ambient temperature range of -40 °C to 40 °C ensuring reliable performance
Digital motor temperature monitoring via EnDat 2.2 enhances operational safety
Maximum rotational speed of 6800 rpm delivers Rapid response times
Robust construction with an IP40 rating, ensuring durability in challenging environments
Brake holding torque of 2.5 Nm provides reliable stopping power
Related links
- Festo 325V 690 W Servo Motor 2.2 nm Max Output Torque
- Festo 325V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 325V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 325V 410 W Servo Motor 1.3 nm Max Output Torque
- Festo 325V 910 W Servo Motor 2.9 nm Max Output Torque
- Festo 325V 190 W Servo Motor 0.6 nm Max Output Torque
- Festo 680V 310 W Servo Motor 1 nm Max Output Torque
- Festo 325V dc 310 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
