Festo 680V 1770 W Servo Motor, 2700rpm, 6.3 nm Max Output Torque
- RS Stock No.:
- 851-618
- Mfr. Part No.:
- EMMT-AS-100-M-HS-RMYB
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP133,667.73
(exc. VAT)
PHP149,707.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,667.73 |
*price indicative
- RS Stock No.:
- 851-618
- Mfr. Part No.:
- EMMT-AS-100-M-HS-RMYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 6.3nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 2700rpm | |
| Power Rating | 1770W | |
| Stall Torque | 8.6nm | |
| Mount Type | Panel Mount | |
| Width | 100mm | |
| Depth | 100mm | |
| Current Rating | 4.3A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Rotor Inertia | 5.34kg.cm² | |
| Model Number | 8160657 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 6.3nm | ||
Sub Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 2700rpm | ||
Power Rating 1770W | ||
Stall Torque 8.6nm | ||
Mount Type Panel Mount | ||
Width 100mm | ||
Depth 100mm | ||
Current Rating 4.3A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
Rotor Inertia 5.34kg.cm² | ||
Model Number 8160657 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 1770W Power, 680V Supply Voltage - EMMT-AS-100-M-HS-RMYB, Numeric Part Number: 8160657
This servo motor is designed for precision motion control in industrial panels and system integrations. It delivers high continuous power and is intended for applications requiring fast rotational response and consistent torque delivery. The unit is compatible with standard mounting arrangements and conforms to recognised electrical rotating machine criteria for safe operational use.
Features and Benefits:
• 1770W power delivers sustained torque for continuous operation
• 2700r/min output speed enables Rapid positioning and cycle times
• 6.3Nm maximum output torque supports medium-load actuation
• 4.3A current rating limits supply requirements and aids drive selection
• 8.6Nm stall torque increases resistance to unexpected load stalls
• 2700r/min output speed enables Rapid positioning and cycle times
• 6.3Nm maximum output torque supports medium-load actuation
• 4.3A current rating limits supply requirements and aids drive selection
• 8.6Nm stall torque increases resistance to unexpected load stalls
Applications
• Suitable for panel-mounted motion control cabinets
• Ideal for high-speed indexing and rotary tables
• Used with servo drives in automated pick-and-place systems
• Can be used for conveyor speed regulation in production lines
• Used for positioning stages in assembly machinery
• Ideal for high-speed indexing and rotary tables
• Used with servo drives in automated pick-and-place systems
• Can be used for conveyor speed regulation in production lines
• Used for positioning stages in assembly machinery
What mounting arrangement does it use?
It is designed for panel-mount installations enabling flush integration into control panels.
What approval standard does it meet for electrical rotating machines?
It complies with IEC 60034 requirements covering performance and testing for rotating electrical equipment.
How does rotor inertia affect system response?
The rotor inertia of 5.34kg·cm² influences acceleration characteristics and must be matched to the load inertia for controlled motion.
What are the operational torque limits to consider?
The unit provides 6.3 Nm as a continuous maximum output torque and 8.6 Nm as the stall torque for peak-hold conditions.
What footprint should be allowed for installation?
The Compact body measures 100mm x 100mm, allowing use in space-constrained control enclosures.
Related links
- Festo 680V 1770 W Servo Motor 6.3 nm Max Output Torque
- Festo 680V 1450 W Servo Motor 5.1 nm Max Output Torque
- Festo 680V 1870 W Servo Motor 6.6 nm Max Output Torque
- Festo 680V 2060 W Servo Motor 7.3 nm Max Output Torque
- Festo 680V 310 W Servo Motor 1 nm Max Output Torque
- Festo 680V 690 W Servo Motor 2.2 nm Max Output Torque
- Festo 680V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 680V 190 W Servo Motor 0.6 nm Max Output Torque
