Schneider Electric 170 W Servo Motor, 9000rpm, 0.75 nm Max Output Torque, 8 mm Shaft Diameter

Subtotal (1 unit)*

PHP116,823.70

(exc. VAT)

PHP130,842.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP116,823.70

*price indicative

RS Stock No.:
759-419
Mfr. Part No.:
SH30401P06F2100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

0.75nm

Sub Type

Servo Motor

Output Speed

9000rpm

Power Rating

170W

Stall Torque

0.21nm

Shaft Diameter

8mm

Mount Type

Flange

Shaft Length

25mm

Length

93.4mm

Current Rating

1.12A

Series

SH3

Standards/Approvals

CE

Rotor Inertia

0.04kg.cm²

COO (Country of Origin):
DE
The Schneider Electric Servo motor is a high-performance component designed for precise motion control applications, featuring robust specifications including extensive speed and torque capabilities, engineered for compatibility with PacDrive 3 systems.

Maximum mechanical speed of 9000 rpm for efficient operation

Rated supply voltage range of 115

.480 V, three-phase

Continuous stall torque of 0.21 N.m ensures reliability under load

IP65 protection rating for dust and water resistance

Shaft diameter of 8 mm enables versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy