Schneider Electric 400V 275 W Servo Motor, 9000rpm, 1.37 Nm Max Output Torque, 8 mm Shaft Diameter

Subtotal (1 unit)*

PHP164,282.83

(exc. VAT)

PHP183,996.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP164,282.83

*price indicative

RS Stock No.:
653-999
Mfr. Part No.:
BSH0402P07F2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

1.37Nm

Sub Type

Servo Motor BSH

Supply Voltage

400V

Output Speed

9000rpm

Power Rating

275W

Stall Torque

0.38Nm

Mount Type

Flange

Shaft Diameter

8mm

Length

119.4mm

Width

170mm

Series

BSH

Standards/Approvals

EAN, RoHS, WEEE, REACH

COO (Country of Origin):
DE
The Schneider Electric AC servo motor delivers precision and reliability, designed for demanding applications requiring high performance. This servo motor features a continuous stall torque of 0.38 N.m, enabling efficient operation in both three-phase and single-phase configurations. With a maximum mechanical speed of 10,000 rpm and a nominal speed of 9000 rpm, this motor excels in dynamic settings. Its IP50 degree of protection ensures durability in varied environments, while the integrated holding brake provides additional operational control. The motor is compatible with the Lexium 32 series, making it a versatile choice for a wide range of applications.

Maximum mechanical speed of 10,000 rpm for high performance

Continuous stall torque of 0.38 N.m offering reliable torque output

Integrated holding brake enhances safety and operational flexibility

Compatible with Lexium 32 series, ensuring integration in various setups

IP50-rated protection for durability in challenging environments

Feedback type features multiturn SinCos Hiperface for enhanced precision

Natural convection cooling ensures efficiency during operation

Compact design with mounting support adhering to international standards

High current ratings, sustaining 1.5 A for continuous applications

Carbon footprint of 315 kg.eq.CO2, supporting sustainability initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy