Schneider Electric 400V 289 W Servo Motor, 9000rpm, 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 654-000
- Mfr. Part No.:
- BSH0402P17F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP165,967.48
(exc. VAT)
PHP185,883.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,967.48 |
*price indicative
- RS Stock No.:
- 654-000
- Mfr. Part No.:
- BSH0402P17F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.37Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 400V | |
| Output Speed | 9000rpm | |
| Power Rating | 289W | |
| Stall Torque | 0.38Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 8mm | |
| Length | 119.4mm | |
| Width | 165mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.37Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 400V | ||
Output Speed 9000rpm | ||
Power Rating 289W | ||
Stall Torque 0.38Nm | ||
Mount Type Flange | ||
Shaft Diameter 8mm | ||
Length 119.4mm | ||
Width 165mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor offers precision and reliability for various industrial applications. Designed for optimal efficiency, this motor boasts a maximum mechanical speed of 10,000 rpm and continuous stall torque of 0.38 N.m, making it ideal for tasks requiring accurate motion control. With an IP50 degree of protection, it ensures durability in various environments. Featuring a keyed shaft and a holding brake, it caters to both safety and performance needs. The motor operates on a three-phase network with a maximum supply voltage of 400 V, optimising performance through effective power management. Furthermore, its compact size and lightweight design streamline integration into existing systems, bringing versatility to your automation solutions.
Maximum mechanical speed reaches up to 10,000 rpm for high-performance applications
Continuous stall torque at 0.38 N.m ensures reliable holding power under demanding conditions
Keyed shaft design enhances stability and connection integrity within assemblies
Incorporates a holding brake for secure operation, promoting safety during system downtime
IP50 rated for effective protection against dust and moisture, ensuring longevity in diverse settings
Designed for use with Lexium 32 systems, offering compatibility with leading industrial technologies
Lightweight at only 0.8 kg, facilitating ease of installation and reduced load on machinery
Electrical connections are rotatable and right-angled, simplifying wiring configurations and optimising space
Related links
- Schneider Electric 400V 275 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 398 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 220 W Servo Motor 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 166 W Servo Motor 0.21 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 220 W Servo Motor 0.176 nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 290 W Servo Motor 1.5 nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 170 W Servo Motor 0.75 nm Max Output Torque, 8 mm Shaft Diameter
