Schneider Electric 170 W Servo Motor, 9000rpm, 0.75 nm Max Output Torque, 8 mm Shaft Diameter

Subtotal (1 unit)*

PHP87,913.41

(exc. VAT)

PHP98,463.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP87,913.41

*price indicative

RS Stock No.:
758-811
Mfr. Part No.:
SH30401P17A2000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

0.75nm

Product Type

Servo Motor

Sub Type

Servo Motor

Output Speed

9000rpm

Power Rating

170W

Stall Torque

0.21nm

Shaft Diameter

8mm

Mount Type

Flange

Length

93.4mm

Shaft Length

25mm

Current Rating

1.12A

Series

SH3

Standards/Approvals

CE

Rotor Inertia

0.0232kg.cm²

COO (Country of Origin):
DE
The Schneider Electric Servo motor delivers exceptional performance designed for precision control in various industrial applications. Boasting high efficiency and robust durability, it is Ideal for dynamic motion tasks.

Maximum mechanical speed of 9000 rpm for Rapid operation

Continuous stall torque of 0.21 N.m ensures reliable performance

Encoder type: Absolute multiturn SinCos Hiperface for accurate feedback

IP54/IP65 rating provides superior protection against dust and moisture

Net weight of 0.4 kg facilitates ease of installation and handling

Natural convection cooling type enhances operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy